| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DPES |
EBC15DPES
| Heilind Number: | SULEBC15DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DPES, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 30 positions, perfect for secure board-to-board connections. Crafted from durable PBT and Phosphor Bronze with gold plating, it ensures reliable conductivity even in harsh environments. The double-point contact design enhances signal integrity, while the right-angle orientation and side hole mount type offer versatility in installation. With an operating temperature range of -65 to 125 °C and voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of .56 inches and width of .4 inches, makes it ideal for space-constrained applications. Trust the EBC15DPES for efficient and secure PCB connections.

