EBC15DRXH

Heilind Number:SULEBC15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DRXH

Detailed Description

Introducing the EBC15DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (0.1 in) and two rows of 30 female contacts, this connector ensures reliable and secure connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination further enhance its performance, withstanding up to 700 VAC and 3 A of current. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. RoHS compliant and measuring 10.95 mm (0.431 in) in height and 8.38 mm (0.33 in) in width, this connector meets industry standards for quality and reliability. Whether used in telecommunications, industrial equipment, or aerospace systems, the EBC15DRXH guarantees seamless connectivity.