| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 15 |
| SKU: | SULEBC15DSXI |
EBC15DSXI
| Heilind Number: | SULEBC15DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DSXI, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features a durable construction of PBT and phosphor bronze with gold contact plating, ensuring reliable conductivity. With a straight orientation and threaded mount type, it offers easy and secure installation on PCBs. The 15-position connector, with a pitch of 2.54mm, is capable of handling up to 3A of current at 700VAC, making it ideal for power and signal transmission. Its full bellow contact type guarantees optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. With matte tin termination plating for enhanced durability, the EBC15DSXI is a dependable choice for demanding industrial applications.

