EBC15DTAH

Heilind Number:SULEBC15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DTAH

Detailed Description

Introducing the EBC15DTAH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic assemblies. This female connector features two rows, accommodating a total of 30 positions with a 2.54mm pitch. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability even in demanding environments. The gold-plated contact surfaces offer excellent conductivity, while the loop bellow contact type guarantees secure connections. With a clearance hole mount type and right-angle orientation, it allows for easy and space-efficient installation. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is highly reliable. The matte tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBC15DTAH for seamless connectivity in your PCB designs.