EBC15DTBD

Heilind Number:SULEBC15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DTBD

Detailed Description

EBC15DTBD features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage of 700 VAC, this connector is suitable for high-power applications. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. Its loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is perfect for industrial use. With 30 positions across 2 rows, it offers ample connectivity options. The clearance hole mount type and matte tin termination plating further enhance its versatility. Meeting stringent quality standards, this connector is a reliable solution for board-to-board and card edge connections in various electronic systems.