EBC15DTKH

Heilind Number:SULEBC15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DTKH

Detailed Description

Introducing the EBC15DTKH, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. This connector, featuring a durable construction of PBT and phosphor bronze, ensures reliable connectivity in even the most challenging environments. With a current rating of 3A and a voltage resistance of 700VAC, it's ideal for power and signal transmission. The two-row design with 30 positions offers ample connectivity options, while the straight orientation and clearance hole mount type facilitate easy installation. Gold contact plating guarantees low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust the EBC15DTKH for seamless and efficient board-to-board connections in your next project.