EBC15MMRD

Heilind Number:SULEBC15MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15MMRD

Detailed Description

The SKU EBC15MMRD features a male board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm and 30 positions across 2 rows, this connector offers precise and secure connections. Its termination method is through a card extender, ensuring ease of installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent electrical conductivity. The gold-plated contact material and matte tin termination plating further enhance its performance. Operating within a wide temperature range of -65 to 125°C and capable of handling up to 700VAC, this connector is suitable for use in various demanding environments. Its straddle orientation and compact dimensions of 13.72mm (height) and 9.4mm (width) make it space-efficient. Trusted for its quality and reliability, the EBC15MMRD is a vital component in electronic systems.