EBC17DCAT-S189

PBT & PHOSPHOR BRONZE; .00

The EBC17DCAT-S189, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring two rows of female connectors with a threaded mount type and through-hole termination method, this connector ensures secure attachment to PCBs. The contact material, made of phosphor bronze and plated with gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility for various applications. The hairpin contact type and right-angle orientation provide seamless mating and space-saving benefits. With 34 positions and a tail length of 2.54mm, this connector is suitable for compact designs. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating ensures corrosion resistance. This connector is part of the EBC17DCATS189 series, a trusted solution for high-quality PCB connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCAT-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC17DCAT-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: