EBC17DCMS-S288

Heilind Number:SULEBC17DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCMS-S288

Detailed Description

The EBC17DCMSS288 is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. With a pitch of 2.54mm and two rows for secure attachment, this female connector features a side hole mount type and card extender termination method. Its contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With 34 hairpin contact positions and a straddle orientation, it offers versatility in connectivity. The connector's tail length of 13.84mm allows for easy installation, while its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. With a termination plating of matte tin and an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh conditions. Trust the EBC17DCMSS288 for your critical interconnection needs.