EBC17DCTT-S288

Heilind Number:SULEBC17DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCTT-S288

Detailed Description

The EBC17DCTT-S288 Board-to-Board PCB Connector is a high-performance component designed for demanding electronic applications. With a dual-row configuration and 34 positions, it offers ample connectivity options. The female gender and threaded mount type ensure secure and reliable connections. Made of PBT and Phosphor Bronze, with gold contact plating, it guarantees excellent conductivity and durability. The contact material is Phosphor Bronze, and termination is via Card Extender for easy installation. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and straddle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, it meets stringent industrial standards. The compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB integration. Whether used in aerospace, defense, or other hi-rel applications, the EBC17DCTTS288 ensures optimal performance and reliability.