| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DETI |
EBC17DETI
| Heilind Number: | SULEBC17DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DETI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring durable PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for high-power setups. The cantilever contact type and threaded mount offer secure and stable connections, while the straight orientation and 2.54mm pitch allow for easy installation. With 34 positions and a compact design, it's perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector guarantees performance in extreme conditions. Trust the EBC17DETI for your critical connectivity needs.

