EBC17DKAS

Heilind Number:SULEBC17DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKAS

Detailed Description

Introducing the EBC17DKAS, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for demanding environments. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer efficient PCB mating. Operating within a wide temperature range of -65 to 125°C, it's ideal for both industrial and commercial use. The termination method is through-hole with matte tin plating, ensuring robust solder connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet durable. Perfect for applications where reliability is paramount, the EBC17DKAS is a top choice for engineers and manufacturers in need of high-quality connectors.