EBC17DKJI

Heilind Number:SULEBC17DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKJI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKJI

Detailed Description

The EBC17DKJI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. Its cantilever contact type and threaded mount offer secure and stable connections, while the right-angle orientation and 2.54mm pitch enable efficient PCB layout. With 34 positions and a termination method of thru-hole, it allows for easy and accurate assembly. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The termination plating of Matte Tin ensures long-lasting performance. Whether used in aerospace, military, or industrial applications, the EBC17DKJI guarantees exceptional quality and durability.