| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DKNH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DKNH |
EBC17DKNH
| Heilind Number: | SULEBC17DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DKNH |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC17DKNH presents a high-performance board-to-board PCB connector designed for female gender, boasting a dual-row configuration with 34 positions for secure connectivity. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments with an operating temperature range of -65 to 125°C. The contact type features gold-plated Cantilever contacts, guaranteeing efficient signal transmission with a voltage rating of 700 VAC and an amperage of 3A. Its clearance hole mount type and card extender termination method facilitate easy installation, while the matte tin termination plating enhances longevity. With a compact design measuring 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications in the hi-rel category.

