| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DRMN |
EBC17DRMN
| Heilind Number: | SULEBC17DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage limit of 700VAC. With two rows and 34 positions, it offers ample connectivity options in a straight orientation. The termination method of wire wrap and matte tin plating guarantee secure and efficient installation. Operating smoothly in a wide temperature range from -65 to 125°C, the EBC17DRMN is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBC17DRMN for seamless and durable board-to-board connections.

