EBC17DTKH

Heilind Number:SULEBC17DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTKH

Detailed Description

The EBC17DTKH Connector offers reliable board-to-board connectivity with its durable construction and high-performance features. Designed for demanding applications, this female connector boasts a pitch of 2.54mm, accommodating 34 positions across two rows. Its Phosphor Bronze contacts with Gold plating ensure optimal signal transmission, rated for up to 700VAC and 3A. With a straight orientation and clearance hole mount type, installation is efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees stability in harsh environments. The Matte Tin termination plating enhances longevity. Ideal for PCB assemblies and card edge connections, the EBC17DTKH Connector is a top choice for industries requiring precision and durability.