EBC17DTMN

Heilind Number:SULEBC17DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DTMN

Detailed Description

The EBC17DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, it offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. Constructed with PBT and Phosphor Bronze materials, the connector ensures durability and longevity even in harsh environments with an operating temperature range of -65 to 125°C. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB assembly. The matte tin termination plating and no mounting requirement make installation hassle-free. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, ideal for space-constrained designs. The EBC17DTMN is the perfect choice for mission-critical electronics where performance and reliability are paramount.