EBC17MMJN

Heilind Number:SULEBC17MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17MMJN

Detailed Description

The EBC17MMJN is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. Its 34 male pins, arranged in 2 rows with a 2.54mm pitch, provide secure connectivity while withstanding high voltages up to 700 VAC and currents of 3A. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a right-angle orientation, the EBC17MMJN is suitable for use in a wide range of environments. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for industrial, aerospace, or telecommunications systems, this connector, part of our EBC17 series, offers exceptional reliability and performance.