EBC17MMSN

Heilind Number:SULEBC17MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17MMSN

Detailed Description

Meet the EBC17MMSN, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows, it offers secure connectivity for your electronic devices. This connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of thru-hole installation ensures easy and secure mounting. With 34 positions and a pitch of 2.54mm, it allows for efficient data transfer. Its straight orientation, along with a tail length of 4.83mm, facilitates seamless integration into your PCB layout. The connector is designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. With a compact height of 13.72mm and width of 9.4mm, it saves space while delivering high performance. Trust the EBC17MMSN for your connectivity needs in aerospace, defense, and other critical applications.