EBC17MMVN

Heilind Number:SULEBC17MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17MMVN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17MMVN

Detailed Description

Introducing the EBC17MMVN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of male pins, this connector offers reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures excellent signal transmission and corrosion resistance. With a pitch of 2.54mm (.1 in) and 34 positions, it allows for efficient data transfer. The Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment to PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, it meets high-performance standards. The right-angle orientation, along with a tail length of 3.3mm (.13 in), offers versatility in installation. Ideal for aerospace, defense, and industrial applications, the EBC17MMVN is a dependable choice for your connectivity needs.