EBC18DCBN

PBT & PHOSPHOR BRONZE; .00

The EBC18DCBN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of 36 contacts, this female connector offers secure and efficient connectivity. Constructed from PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and durability, even in harsh environments. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Featuring a right-angle orientation and hairpin contact type, it allows for easy and secure cable termination. The connector is suitable for a wide range of industries, from telecommunications to industrial automation. Its compact design, with a low profile of 15.49mm, makes it ideal for space-constrained applications. With a matte tin termination plating and operating temperature range of -65 to 125°C, the EBC18DCBN guarantees reliable performance in extreme conditions. Upgrade your connectivity solutions with this high-reliability PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCBN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC18DCBN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: