EBC18DCTT

Heilind Number:SULEBC18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTT

Detailed Description

Introducing the EBC18DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the thru-hole termination method guarantees easy installation. The Phosphor Bronze contacts plated with gold provide excellent conductivity and corrosion resistance, with a pitch of 2.54mm and voltage rating of 700VAC. Featuring hairpin contact type and straight orientation, this connector offers efficient signal transmission for 36 positions. With a tail length of 4.32mm and operating temperature range from -65 to 125°C, it is suitable for a wide range of electronic systems. The matte tin termination plating ensures durability and performance longevity, making it ideal for use in various industrial and commercial applications. Elevate your connectivity solutions with the EBC18DCTT connector.