EBC18DCWS

Heilind Number:SULEBC18DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCWS

Detailed Description

Featuring PBT and Phosphor Bronze construction, SKU EBC18DCWS is a high-quality female connector designed for reliable board-to-board or card edge connections. With a compact form factor and two rows of 36 hairpin contacts, this connector offers efficient signal transmission in various electronic applications. Each contact is plated with gold for enhanced conductivity, while the termination method of thru-hole soldering ensures secure attachment to PCBs. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in demanding environments. Its straight orientation and side hole mount type facilitate easy installation, with a connector height of .61 inches and a width of 9.4 mm providing space-saving benefits. The matte tin termination plating further enhances durability, making this connector a reliable choice for your connectivity needs.