EBC18DETN

Heilind Number:SULEBC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DETN

Detailed Description

The EBC18DETN is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a low contact resistance of .000. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and data connections. The cantilever contact type and thru-hole termination method offer secure and stable connectivity, while the 2.54mm pitch and 36 positions provide ample versatility for various PCB designs. Operating smoothly in temperatures ranging from -65 to 105°C, this connector guarantees consistent performance even in harsh environments. With its compact dimensions of 10.95mm height and 8.38mm width, it is space-efficient and easy to integrate into designs. Suitable for applications in aerospace, defense, and industrial sectors, the EBC18DETN is a reliable and high-quality connectivity solution.