EBC18DEYN

Heilind Number:SULEBC18DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DEYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DEYN

Detailed Description

Introducing the EBC18DEYN, a high-performance board-to-board PCB connector meticulously crafted for seamless power and data transmission. Featuring two rows with a total of 36 positions, this female connector boasts a pitch of 2.54mm (.1 in) and can handle an amperage of up to 3A at 700VAC. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity. With a straight orientation and thru-hole termination method, installation is a breeze. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is perfect for demanding industrial applications. Its compact design, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained environments. Trust in the reliability and performance of the EBC18DEYN for all your connectivity needs.