EBC18DKAD

Heilind Number:SULEBC18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKAD

Detailed Description

The EBC18DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 36 female contacts, it offers reliable connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures excellent conductivity and durability. With a low profile and right-angle orientation, it is ideal for space-constrained installations. The thru-hole termination method and clearance hole mount type make for easy and secure assembly. Operating at a wide temperature range of -65 to 125°C and rated for up to 700 VAC, it guarantees stable performance even in harsh environments. The matte tin termination plating adds another layer of protection against corrosion. This connector is suitable for use in various industries, including aerospace, telecommunications, and industrial electronics, where high reliability is paramount. Trust the EBC18DKAD for your critical PCB interconnection needs.