EBC18DKAH

Heilind Number:SULEBC18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKAH

Detailed Description

Introducing the EBC18DKAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm and 36 positions spanning across 2 rows, this connector offers seamless connectivity. The female gender and right-angle orientation make it versatile for various mounting configurations. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability in demanding environments. Gold-plated contacts guarantee efficient conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. With a clearance hole mount type and thru-hole termination method, installation is convenient. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. Tested for a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The EBC18DKAH is a reliable solution for ensuring seamless connectivity in your electronic designs.