EBC18DKJT

Heilind Number:SULEBC18DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKJT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKJT

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EBC18DKJT is a high-performance female connector designed for demanding applications. With a current rating of 3 A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With two rows and 36 positions, it provides ample connectivity options. The cantilever contact type and right-angle orientation facilitate efficient board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact dimensions, with a height of 13.97 mm and width of 9.4 mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability. Classified under hi-rel products, the EBC18DKJT guarantees high reliability in mission-critical systems.