EBC18DKUS

PBT & PHOSPHOR BRONZE; .00

SKU EBC18DKUS features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, this female connector is designed for high-power transmission. Its two rows and right-angle orientation, along with a pitch of 2.54mm, facilitate efficient board-to-board connections. The gold-plated cantilever contacts guarantee optimal conductivity, while the matte tin termination offers corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in hi-rel systems requiring 36 positions, the EBC18DKUS is a versatile solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKUS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC18DKUS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: