EBC18DRES-S13

Heilind Number:SULEBC18DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRES-S13

Detailed Description

The EBC18DRES-S13 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700 VAC, it offers robust power transmission. The connector's 2.54mm pitch, 36 positions, and side hole mount type make it ideal for use in a variety of electronic systems. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for rugged outdoor or indoor settings. Its straddle orientation and full bellow contact type guarantee secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, the EBC18DRES-S13 is compact yet efficient, perfect for space-constrained designs. Trust in this high-quality connector for seamless and durable board-to-board connections in your next project.