| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DRMT-S288 |
EBC18DRMT-S288
| Heilind Number: | SULEBC18DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 36 female contacts, each made of durable phosphor bronze with gold plating for excellent conductivity. The card extender termination method ensures secure and reliable connections, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating and 13.84mm tail length provide easy installation on PCBs. Perfect for high-reliability systems, the EBC18DRMT-S288 is a top choice for engineers in need of quality connectors.

