EBC18DRTH-S13

Heilind Number:SULEBC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRTH-S13

Detailed Description

This high-performance PCB connector, SKU EBC18DRTH-S13, offers top-tier reliability and functionality for your electronic projects. Designed for a female connection with two rows and a clearance hole mount type, it features a durable construction of PBT and phosphor bronze with gold-plated contacts. The full bellow contact type ensures secure and efficient transmission, while the 2.54mm pitch and 36 positions allow for versatile connectivity. With a 700VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of card extender and matte tin plating further enhance its performance and longevity. With dimensions of 10.95mm in height and 8.38mm in width, it is compact yet robust. Whether for board-to-board or card edge connections, this connector guarantees exceptional quality and durability, making it an essential component for your electronic assembly projects.