EBC18DSXI

Heilind Number:SULEBC18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DSXI
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DSXI

Detailed Description

Introducing the SKU EBC18DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and a voltage capacity of 700VAC, making it ideal for power and signal transmission. Featuring a single row with 18 positions spaced at 2.54mm pitch, it ensures precise connectivity in compact layouts. The termination method of threaded thru-hole and gold-plated contacts guarantee secure and reliable connections. With a straight orientation and a low-profile design measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability and longevity. Whether in aerospace, telecommunications, or industrial machinery, the EBC18DSXI ensures high-reliability performance.