EBC18DTBD

Heilind Number:SULEBC18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTBD

Detailed Description

Introducing the EBC18DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and right-angle orientation, this connector features two rows with a total of 36 positions, allowing for secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable signal transmission. The clearance hole mount type and thru-hole termination method make installation easy and convenient. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, saves valuable space on the PCB. The matte tin termination plating enhances durability. Certified for quality and performance, the EBC18DTBD is the ideal choice for your connectivity needs.