EBC18DTBT

Heilind Number:SULEBC18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTBT

Detailed Description

The EBC18DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable installation on PCBs. Utilizing a loop bellow contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high durability. Its right-angle orientation and 36 positions provide versatility in circuit board design. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for industrial and aerospace applications where reliability is paramount. The compact size, with a connector height of .61 inches and width of 9.4mm, makes it space-efficient on PCB layouts. Overall, the EBC18DTBT is a top choice for engineers seeking robust and high-speed board-to-board connections.