EBC18MMAN

Heilind Number:SULEBC18MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMAN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMAN

Detailed Description

Featuring PBT & Phosphor Bronze construction, the EBC18MMAN connector is designed for reliable performance in demanding electronic applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The male gender, 2-row configuration, and 36 positions offer versatile connectivity options. Utilizing Thru Hole termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a 2.54mm pitch and right-angle orientation, it facilitates space-saving PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for various electronic devices. Additionally, with matte tin termination plating, it ensures durability and longevity. The EBC18MMAN is a high-quality solution for Board To Board and Card Edge connections in industries requiring reliable performance.