EBC18MMRN

Heilind Number:SULEBC18MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18MMRN

Detailed Description

Introducing the EBC18MMRN Board To Board PCB Connector, a high-quality component designed for reliable electrical connections in various applications. With a male gender, this connector features two rows and a pitch of 2.54mm (.1in) for efficient signal transmission. Its PBT housing and Phosphor Bronze contacts, plated with gold for optimal conductivity, ensure durability and performance. Rated for 3A and 700VAC, this connector operates smoothly in demanding environments, with an impressive temperature range of -65 to 125°C. The termination method is via Card Extender, with Matte Tin plating for secure attachment. Measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it offers a compact yet sturdy solution for your PCB connectivity needs. Trusted for its quality and functionality, the EBC18MMRN is a must-have for any electronic design project.