EBC19DREI

PBT & PHOSPHOR BRONZE; .00

The EBC19DREI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a female gender and two rows, this connector features a threaded mount type and eyelet termination method for secure installation. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and a current of 3 A, it offers reliable performance in demanding applications. With a pitch of 2.54 mm, it accommodates 38 positions with a tail length of 5.72 mm, suitable for various PCB layouts. The connector is rated for an operating temperature range of -65 to 125 °C, making it ideal for use in harsh environments. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, allows for space-efficient PCB integration. The termination plating with matte tin guarantees long-lasting durability. Trusted for its quality and performance, the EBC19DREI is the perfect solution for your board-to-board connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DREI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBC19DREI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: