EBC19DREN-S13

Heilind Number:SULEBC19DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DREN-S13

Detailed Description

Introducing the EBC19DREN-S13, a high-performance board-to-board PCB connector designed for critical applications. Crafted from durable PBT and featuring precision-engineered phosphor bronze contacts with gold plating, this female connector ensures reliable signal transmission. With a dual-row design and 38 positions, it offers ample connectivity options. The full bellow contact type and straddle orientation guarantee secure mating, while the 2.54mm pitch allows for easy integration. Operating flawlessly in extreme environments, with an impressive voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its termination method using a card extender and matte tin plating on the tail ensures efficient and durable performance. Perfect for aerospace, defense, and industrial applications, the EBC19DRENS13 is a trusted solution for your connectivity needs.