EBC19DRES

Heilind Number:SULEBC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRES
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRES

Detailed Description

Introducing the EBC19DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power and performance needs of industrial and commercial systems. The female gender, side hole mount type, and eyelet termination method make installation easy and secure. Its 2.54mm pitch, straight orientation, and 38 positions offer versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the EBC19DRES for superior board-to-board connectivity in your next project.