EBC19DRXN

Heilind Number:SULEBC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DRXN

Detailed Description

Introducing the EBC19DRXN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission with a contact rating of 3A at 700 VAC. With a straight orientation and 2 rows of 38 positions, it offers versatile and reliable interconnection possibilities. The full bellow contact type and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space without compromising on performance. Trust the EBC19DRXN for your connectivity needs in aerospace, defense, and other critical applications.