| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC19DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 38 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC19DRYS-S13 |
EBC19DRYS-S13
| Heilind Number: | SULEBC19DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC19DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC19DRYS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a straddle orientation and side hole mount type, it offers versatility in installation. The 2.54mm pitch and 38 positions make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. The matte tin termination plating enhances conductivity, while the full bellow contact type minimizes signal loss. Ideal for use in aerospace, defense, and industrial sectors, the EBC19DRYSS13 is a trusted solution for your connectivity needs.

