EBC19DSXH

Heilind Number:SULEBC19DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULEBC19DSXH

Detailed Description

The EBC19DSXH Board to Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector, designed for thru-hole termination with a clearance hole mount type, guarantees secure and stable connectivity. Its 19 positions, arranged in a single row with a pitch of 2.54mm, allow for efficient signal transmission. The Full Bellow contact type with gold plating ensures low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet functional design for space-constrained PCB layouts. The Matte Tin termination plating adds to its durability and longevity. Overall, the EBC19DSXH is a high-quality connector ideal for critical electronic connections in aerospace, defense, and other industries.