| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DCAN |
EBC20DCAN
| Heilind Number: | SULEBC20DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it offers precise and secure connections. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4mm (.37 in), allows for space-efficient installation. Trust the EBC20DCAN for efficient and durable board-to-board connections in your electronic systems.

