| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DCCN |
EBC20DCCN
| Heilind Number: | SULEBC20DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCCN, a high-performance female board-to-board PCB connector designed for durability and reliability in demanding applications. This connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and corrosion resistance. With a 2.54mm pitch and 40 positions, it offers ample connectivity in a compact form factor. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Meeting stringent quality standards, the EBC20DCCN is the ideal choice for aerospace, defense, and industrial applications where performance is paramount.

