EBC20DCKT-S288

Heilind Number:SULEBC20DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCKT-S288

Detailed Description

This PBT and Phosphor Bronze Card Extender Connector, SKU EBC20DCKT-S288, offers a reliable solution for high-performance board-to-board connections. With a 3A amperage rating and two rows of contacts, it ensures efficient power transmission in female gender. The threaded mount type guarantees secure installation, while the termination method of Card Extender simplifies connectivity. Crafted from durable materials, including Phosphor Bronze contacts with Gold plating, it guarantees long-term reliability. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector accommodates 40 positions with a voltage rating of 700VAC. Suitable for harsh environments, it operates in temperatures ranging from -65 to 125°C, meeting stringent performance standards. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications in various industries, from aerospace to telecommunications. Terminated with Matte Tin plating, it ensures optimal signal conductivity. In the category of hi-rel Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this EBC20DCKTS288 model stands out as a top choice for demanding connectivity needs.