EBC20DCMH

PBT & PHOSPHOR BRONZE; .00

The EBC20DCMH, a high-quality board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 40 positions, this connector offers seamless connectivity in your electronic assemblies. Crafted with a female gender and straight orientation, it ensures a secure fit for your components. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments. Rated for 700 VAC and 3A, this connector is suitable for various power and signal applications. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, it's ideal for both standard and harsh operating conditions. The matte tin termination plating adds further protection against corrosion. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC20DCMH is the perfect choice for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC20DCMH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: