| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DCMN-S288 |
EBC20DCMN-S288
| Heilind Number: | SULEBC20DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 40-position female interface, this connector offers reliable connectivity in electronic systems. Crafted from PBT and featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission even in harsh environments. The hairpin contact type and card extender termination method guarantee secure and efficient connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. With a connector height of 15.49 mm and a width of 9.4 mm, it offers easy integration into PCB layouts. Trust the EBC20DCMN-S288 for rugged and dependable performance in your electronic designs.

