EBC20DCMT-S288

Heilind Number:SULEBC20DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCMT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC20DCMT-S288, designed for high-performance applications. This female connector features two rows with a 2.54mm pitch, accommodating 40 positions for robust connectivity. With a threaded mount type and card extender termination method, it ensures secure attachment and reliable signal transmission. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability, suitable for demanding environments. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The hairpin-style contact, oriented for straddle mounting, offers efficient signal transfer. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, this connector is space-saving yet efficient. Featuring a termination plating of matte tin and an operating temperature range of -65 to 125°C, it ensures stability under varying conditions. Ideal for board-to-board connections in hi-rel environments, this EBC20DCMTS288 connector is a reliable solution for your connectivity needs.