EBC20DKED

Heilind Number:SULEBC20DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKED

Detailed Description

The EBC20DKED connector is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission requirements. The connector has a female gender, two rows, and a right-angle orientation, allowing for easy and secure connections on PCBs. Its clearance hole mount type and thru-hole termination method provide simple and efficient installation. The cantilever contact type with gold plating offers excellent conductivity and corrosion resistance. With 40 positions and a 2.54mm pitch, it allows for high-density PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design with a height of 13.97mm and width of 9.4mm makes it ideal for space-constrained applications. The termination plating with matte tin further enhances its durability. The EBC20DKED connector is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.